ABB PLC I/O Module JRA/S8.230.5.1
- RS Stock No.:
- 232-0320
- Mfr. Part No.:
- 2CDG110126R0011 JRA/S 8.230.5.1
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP93,530.16
(exc. VAT)
PHP104,753.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,530.16 |
*price indicative
- RS Stock No.:
- 232-0320
- Mfr. Part No.:
- 2CDG110126R0011 JRA/S 8.230.5.1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CE, RoHS | |
| Width | 144mm | |
| Depth | 64.5mm | |
| Series | JRA/S8.230.5.1 | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Standards/Approvals CE, RoHS | ||
Width 144mm | ||
Depth 64.5mm | ||
Series JRA/S8.230.5.1 | ||
Length 90mm | ||
- COO (Country of Origin):
- DE
The ABB JRA/S series blind/roller shutter with travel detection and manual operation 8-fold. It is used to automatically control independent 230 V AC drives, for positioning blinds, roller shutters, awnings and other shading products via ABB i-bus KNX. It is also used, for example, to control doors, windows and ventilation flaps.
Mechanically interlocked
LEDs on the front of the device indicates status of the output
Bus connection terminal
