Festo PLC I/O Module CPX-AP-I 24V dc

N

Subtotal (1 unit)*

PHP10,838.97

(exc. VAT)

PHP12,139.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,838.97

*price indicative

TH - smart automation - PDP
RS Stock No.:
851-730
Mfr. Part No.:
CPX-AP-L-16NDI8NDO-PI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

PLC I/O Module

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

24

Maximum Operating Temperature

50°C

Length

152mm

Series

CPX-AP-I

Width

90mm

Standards/Approvals

UL

Depth

70mm

COO (Country of Origin):
CN
The Festo digital input/output module provides a robust solution for managing inputs and outputs in automation systems. With multiple connectivity options, it ensures seamless integration within complex installations.

Supports AP protocol for enhanced communication

Compact dimensions of 90 mm x 152 mm x 70 mm facilitate easy installation

Designed for mounting on DIN rail, ensuring space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy