Festo PLC I/O Module CPX-AP-I 24V dc

N

Subtotal (1 unit)*

PHP7,258.24

(exc. VAT)

PHP8,129.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,258.24

*price indicative

TH - smart automation - PDP
RS Stock No.:
851-728
Mfr. Part No.:
CPX-AP-L-16NDI-PI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

PLC I/O Module

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

16

Maximum Operating Temperature

50°C

Series

CPX-AP-I

Width

90mm

Standards/Approvals

UL

Length

106mm

Depth

70mm

COO (Country of Origin):
CN
The Festo digital input module delivers robust connectivity for dynamic applications, notably achieving reliable data transfer and system communication within automation environments.

Operates with a protocol AP, ensuring seamless integration

Compact dimensions facilitate easy mounting via DIN rail

Designed for ambient temperatures ranging from -20 °C to 50 °C

Features maximum cable lengths of 30 m for inputs and 50 m for system communication

Protective ratings of IP20 and corrosion resistance class CRC 0 ensure durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy