Siemens Digital I/O Module SIMATIC Digital 24V
- RS Stock No.:
- 822-794
- Mfr. Part No.:
- 6ES7223-5BL50-1XB0
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP31,104.03
(exc. VAT)
PHP34,836.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,104.03 |
*price indicative
- RS Stock No.:
- 822-794
- Mfr. Part No.:
- 6ES7223-5BL50-1XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | Horizontal and Vertical Mount | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 100mm | |
| Standards/Approvals | UL | |
| Width | 50mm | |
| Length | 125mm | |
| Series | SIMATIC | |
| For Use With | SM 1223 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type Horizontal and Vertical Mount | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 60°C | ||
Depth 100mm | ||
Standards/Approvals UL | ||
Width 50mm | ||
Length 125mm | ||
Series SIMATIC | ||
For Use With SM 1223 | ||
- COO (Country of Origin):
- CN
The Siemens digital I/O module provides 16 digital inputs and outputs for reliable control in automation systems, designed to Streamline the communication process by connecting and managing digital signals effectively.
Rated supply voltage of 24 V with operational ranges between 20.4 V and 28.8 V
Features 16 digital inputs and outputs for efficient data exchange
Input current consumption is limited to a maximum of 40 mA
Digital inputs support both sourcing and sinking configurations
Related links
- Siemens Digital I/O Module SIMATIC Digital 24V
- Siemens Digital I/O Module SIMATIC Digital
- Siemens Digital I/O Module SIMATIC Digital 24V dc
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 24V dc
- Siemens Digital I/O Module SIMATIC Digital 57.6V
- Siemens PLC I/O Module SIMATIC Digital 24V dc
- Siemens Digital I/O Module SIMATIC S7-400
- Siemens Digital I/O Module SIMATIC ET 200S Digital

