Siemens Digital I/O Module SIMATIC Digital 24V

N

Subtotal (1 unit)*

PHP31,104.03

(exc. VAT)

PHP34,836.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,104.03

*price indicative

TH - smart automation - PDP
RS Stock No.:
822-791
Mfr. Part No.:
6ES7223-5PL50-0XB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Digital I/O Module

Module Type

Digital I/O

Input Type

Digital

Mount Type

Horizontal and Vertical Mount

Maximum Supply Voltage

24V

Number of I/Os

32

Maximum Operating Temperature

60°C

Width

50mm

Length

125mm

Series

SIMATIC

Standards/Approvals

UL

Depth

100mm

For Use With

SM 1223

COO (Country of Origin):
CN
The Siemens digital I/O module effectively manages 16 digital inputs and outputs, serving as an integral component for automated systems, enabling efficient control and monitoring within various applications.

Operating voltage rated at 24 V DC with a permissible range from 20.4 V to 28.8 V

Outputs can handle resistive loads up to 2 A and have a broad switching capacity for AC and DC lamp loads

Incorporates extensive diagnostics functions, including LED indicators for input and output status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy