B&R Ethernet Module X67 Systems Ethernet 32V dc
- RS Stock No.:
- 594-595
- Mfr. Part No.:
- X67HB8880.L12
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP62,079.61
(exc. VAT)
PHP69,529.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,079.61 |
*price indicative
- RS Stock No.:
- 594-595
- Mfr. Part No.:
- X67HB8880.L12
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Module Type | GmbH | |
| Product Type | Ethernet Module | |
| Input Type | Ethernet | |
| Maximum Supply Voltage | 32V dc | |
| Maximum Operating Temperature | 60°C | |
| Series | X67 Systems | |
| Standards/Approvals | ANSI/IEEE 802.3 Class II, UL, CE | |
| Depth | 42mm | |
| Width | 53mm | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Module Type GmbH | ||
Product Type Ethernet Module | ||
Input Type Ethernet | ||
Maximum Supply Voltage 32V dc | ||
Maximum Operating Temperature 60°C | ||
Series X67 Systems | ||
Standards/Approvals ANSI/IEEE 802.3 Class II, UL, CE | ||
Depth 42mm | ||
Width 53mm | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Ethernet hub is a standalone device that can be used universally as a hub in POWERLINK networks. It is suitable for both 100 Mbit/s (Fast Ethernet) and 10 Mbit/s networks. The hub automatically recognizes the transfer speed for the channels. The Ethernet connections are made using D-keyed M12 connectors. All ports are equipped with auto-MDIX (auto-crossover). The module is designed for a voltage range of 8 to 32 VDC and equipped with a power supply protected against load dump.
8-port industrial hub
Large voltage range of 8 to 32 VDC
Load dump protection
Related links
- B&R I/O Module X67 Systems Digital 30V
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R X67 Systems Series Digital I/O Module 4 Outputs, 24V dc
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R Counting Module X67 Systems Digital 30V
- B&R Digital Output Module X67 Systems Digital 30V
- B&R I/O Module X67 Systems Digital 24V

