B&R I/O Module X67 Systems Digital 24V dc
- RS Stock No.:
- 594-594
- Mfr. Part No.:
- X67DS838B.L12
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP73,489.42
(exc. VAT)
PHP82,308.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,489.42 |
*price indicative
- RS Stock No.:
- 594-594
- Mfr. Part No.:
- X67DS838B.L12
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Module Type | GmbH | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 42mm | |
| Series | X67 Systems | |
| Standards/Approvals | UKCA, CE | |
| Width | 53mm | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Module Type GmbH | ||
Product Type I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 42mm | ||
Series X67 Systems | ||
Standards/Approvals UKCA, CE | ||
Width 53mm | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Module is an IO-Link master that allows intelligent sensors and actuators to be connected per the IO-Link standard. The module can operate up to 8 IO-Link devices. All IO-Link channels can also be operated in SIO mode and thus used as digital inputs or outputs. The module is also equipped with 6 additional digital inputs that can be used independently of the configuration of the IO-Link channels. Connectors 7 and 8 are designed as class B IO-Link ports and have an additional galvanically isolated supply voltage.
2 IO-Link channels (port class B)
6 IO-Link channels (port class A)
Each IO-Link channel configurable as a digital input or output (SIO mode)
24 VDC and GND for sensor or actuator power supply
NetTime timestamps is IO-Link data
Related links
- B&R I/O Module X67 Systems Digital 24V dc
- B&R I/O Module X67 Systems Digital 24V
- B&R Digital I/O Module X67 Systems Digital 24V dc
- B&R I/O Module X67 Systems Digital 30V
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Systems Series Digital I/O Module 4 Outputs, 24V dc
- B&R X67 Systems Series Digital I/O Module 5 Outputs, 24V dc

