B&R X67 Series I/O Module for Use with PLC
- RS Stock No.:
- 594-462
- Mfr. Part No.:
- X67BC7321
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP42,686.13
(exc. VAT)
PHP47,808.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,686.13 |
*price indicative
- RS Stock No.:
- 594-462
- Mfr. Part No.:
- X67BC7321
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | X67 | |
| For Use With | PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series X67 | ||
For Use With PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X67 CAN I/O bus controller features an X2X Link power supply of 3 W, 8 digital channels configurable as inputs or outputs, 24 VDC operating voltage, 0.5 A current rating, and a configurable input filter.
2 event counters 50 kHz
LED status indicators
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series for Use with X67 I/O system
- B&R X67 Series Communication Module for Use with PLC
- B&R X67 Series Analog Input Module for Use with PLC
- B&R X67 Series Connecting Cable for Use with PLC
- B&R X67 Series PLC Accessory for Use with PLC
- RS PRO 150 mm Stainless Steel Scissors

