Subtotal (1 unit)*
PHP171,537.79
(exc. VAT)
PHP192,122.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP171,537.79 |
*price indicative
- RS Stock No.:
- 402-677
- Mfr. Part No.:
- CS1W-EIP21S
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Ethernet Module | |
| Mount Type | Rack | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 5V | |
| Standards/Approvals | L, N, CE, UC1 | |
| Series | CS1W | |
| Width | 35mm | |
| Depth | 101mm | |
| Length | 130mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Ethernet Module | ||
Mount Type Rack | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 5V | ||
Standards/Approvals L, N, CE, UC1 | ||
Series CS1W | ||
Width 35mm | ||
Depth 101mm | ||
Length 130mm | ||
- COO (Country of Origin):
- CN
The Omron EtherNet/IP Unit is an industrial multivendor network that uses Ethernet. Managed by the ODVA, it has open standards and is used with a wide range of industrial devices. The EtherNet/IP Unit supports tag data links to enable sharing data between devices at Ethernet nodes and a message service for sending and receiving data when required.
Large capacity tag data links are easily enabled by simply setting connections
Data concurrency is maintained within each connection
Tag data link settings can be changed for individual Units
Errors can be diagnosed using the Network Configurator
Related links
- Omron Ethernet Module CJ1W 5V
- Omron Output Module CS1 24V
- Omron PLC I/O Module CS1 24V
- Advantech Ethernet Module ADAM Analogue
- Eaton Ethernet Module IZMX/INX
- Hilscher Ethernet Module netHOST FB Ethernet 24V
- Advantech Ethernet Module 4000 LAN Series Digital 30V dc
- B&R Ethernet Module X67 Systems Ethernet 32V dc

