Eaton Ethernet Module IZMX/INX
- RS Stock No.:
- 240-798
- Mfr. Part No.:
- 186875 IZMX-PCAM-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP121,882.36
(exc. VAT)
PHP136,508.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP121,882.36 |
*price indicative
- RS Stock No.:
- 240-798
- Mfr. Part No.:
- 186875 IZMX-PCAM-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Ethernet Module | |
| Mount Type | DIN Rail, Screw | |
| Interface Type | PROFIBUS-DP | |
| Maximum Operating Temperature | 70°C | |
| Series | IZMX/INX | |
| Width | 100mm | |
| Standards/Approvals | RoHS, IEC/EN 61439 | |
| Depth | 100mm | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Ethernet Module | ||
Mount Type DIN Rail, Screw | ||
Interface Type PROFIBUS-DP | ||
Maximum Operating Temperature 70°C | ||
Series IZMX/INX | ||
Width 100mm | ||
Standards/Approvals RoHS, IEC/EN 61439 | ||
Depth 100mm | ||
Length 150mm | ||
- COO (Country of Origin):
- US
The Eaton Moeller series izmx/inx ACB Profibus module stands out as an essential accessory for enhancing your circuit-breaker experience. Designed to seamlessly integrate, this module not only provides superior performance but also ensures easy adaptability to various environments. Built with robust specifications and compliance to the IEC/EN 61439 standard, it promises reliability and durability. The accessory operates efficiently within a broad temperature range, making it suitable for diverse applications. This module is specifically engineered for circuit-breakers equipped with V or P trip blocks, offering an innovative communication solution using PROFIBUS DP technology. Ideal for professionals seeking enhanced functionality, this accessory ensures that your operations run smoothly and efficiently.
Designed for seamless integration with circuit-breakers
Supports advanced communication through PROFIBUS DP technology
Built to withstand ambient temperatures ranging from -25 °C to 70 °C
Easy installation either via screws or by clipping onto a DIN-rail
Specially crafted for compatibility with V or P trip blocks
Offers quick access to comprehensive product support resources
Conforms to RoHS standards, promoting environmentally-friendly practices
Related links
- Eaton Ethernet Module IZMX/INX
- Eaton Eaton Moeller IZMX/INX Communication Module for use with IZMX
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed

