Eaton Eaton Moeller IZMX/INX Communication Module for use with IZMX
- RS Stock No.:
- 246-491
- Mfr. Part No.:
- 186877 IZMX-CAM-CAB-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP7,405.99
(exc. VAT)
PHP8,294.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,405.99 |
*price indicative
- RS Stock No.:
- 246-491
- Mfr. Part No.:
- 186877 IZMX-CAM-CAB-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Communication Module | |
| Product Type | Circuit Breaker Accessory | |
| Range | IZMX/INX | |
| For Use With | IZMX | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Communication Module | ||
Product Type Circuit Breaker Accessory | ||
Range IZMX/INX | ||
For Use With IZMX | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Eaton accessory from The Eaton Moeller series IZMX/INX is designed to enhance the functionality of air circuit breakers, providing a reliable communication module with cable. Engineered to seamlessly integrate into existing setups, this product ensures excellent connectivity and performance, enabling effective monitoring and control. With a compact design, it lends itself well to various applications, streamlining installation without compromising on standards. The accessory is built to meet high-quality compliance and offers a simple yet effective means to elevate your circuit breaker capabilities, tailored specifically for the demands of contemporary electrical systems.
Designed specifically for seamless integration with Eaton Moeller series air circuit breakers
Compact dimensions make installation straightforward in diverse settings
Supports communication and measuring functions for enhanced operational efficiency
Constructed to comply with RoHS standards for environmental safety
Inclusion of installation videos aids in user-friendly setup
Offers access to comprehensive resources through catalog PDFs
Accompanied by eCAD models to facilitate planning and design
Related links
- Eaton Eaton Moeller IZMX/INX Remote Switching Unit for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6.3kA, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5kA
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6.3kA
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5kA, Fixed
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5kA Fixed
- Eaton Eaton Moeller IZMX/INX - ACB Interlock for use with INX16 IZMX16, IZMX40
