Subtotal (1 unit)*
PHP50,714.83
(exc. VAT)
PHP56,800.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,714.83 |
*price indicative
- RS Stock No.:
- 215-8824
- Mfr. Part No.:
- CRT1-ID16
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Digital I/O | |
| Series | CRT1 | |
| Standards/Approvals | UL, CE, CSA | |
| Hazardous Area Certification | Zone 2 | |
| Communication Protocol | CompoNet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Digital I/O | ||
Series CRT1 | ||
Standards/Approvals UL, CE, CSA | ||
Hazardous Area Certification Zone 2 | ||
Communication Protocol CompoNet | ||
The Omron CRT1 series is a CompoNet input unit have 16 NPN inputs and also screw terminals.
Degree of protection (IP) IP20
Related links
- Omron CRT1 Series I/O Unit for Use with CRT1 Series
- Omron CRT1 Series I/O Unit for Use with CompoNet
- Omron CRT1 Series I/O Unit for Use with IO Module
- Omron CRT1 Series I/O Unit for Use with CRT1
- Omron CRT1 Series Input Unit for Use with CompoNet
- Omron NX I/O Series Series I/O Unit
- Omron NX-TC Series I/O Unit
- Omron NX Series I/O Unit

