Omron CRT1 Series I/O Unit for Use with IO Module
- RS Stock No.:
- 215-8822
- Mfr. Part No.:
- CRT1-DA02
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP94,829.31
(exc. VAT)
PHP106,208.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,829.31 |
*price indicative
- RS Stock No.:
- 215-8822
- Mfr. Part No.:
- CRT1-DA02
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Analogue Output Module | |
| Product Type | I/O Unit | |
| Series | CRT1 | |
| For Use With | IO Module | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE, CSA, UL | |
| Communication Protocol | CompoNet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Analogue Output Module | ||
Product Type I/O Unit | ||
Series CRT1 | ||
For Use With IO Module | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE, CSA, UL | ||
Communication Protocol CompoNet | ||
The Omron CRT1-DA series is a CompoNet analogue input unit which has 2 x inputs and screw terminals
Degree of protection (IP) IP20
Related links
- Omron CRT1 Series I/O Unit for Use with IO Module
- Omron CRT1 Series I/O Unit
- Omron CRT1 Series I/O Unit for Use with CRT1 Series
- Omron CRT1 Series I/O Unit for Use with CompoNet
- Omron CRT1 Series I/O Unit for Use with CRT1
- Omron CJ1W-OD Series I/O Unit for Use with IO Module
- Omron CRT1 Series Input Unit for Use with CompoNet
- WAGO 750 Series I/O Module, 230V for Use with IO Module

