Omron DST1 Series Terminal for Use with DST1 Series
- RS Stock No.:
- 215-5060
- Mfr. Part No.:
- DST1-MD16SL-1
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP122,431.29
(exc. VAT)
PHP137,123.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,431.29 |
*price indicative
- RS Stock No.:
- 215-5060
- Mfr. Part No.:
- DST1-MD16SL-1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Remote I/O Module | |
| Product Type | Terminal | |
| Series | DST1 | |
| For Use With | DST1 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Remote I/O Module | ||
Product Type Terminal | ||
Series DST1 | ||
For Use With DST1 Series | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
Omron DST1 Series Terminal, IP20, I/O Communication Protocol - DST1-MD16SL-1
This Terminal provides remote input/output expansion for DST1 installations, enabling modular I/O connection and distributed control in industrial settings. It functions as an accessory module to extend system I/O capacity while operating within standard factory electrical environments. The unit is intended for use alongside compatible DST1 hardware and fits into typical control panels where protected, low-voltage I/O distribution is required.
Features & Benefits
• IP20-rated enclosure for protected indoor installations
• Designed for I/O protocol communication to integrate with controllers
• Compatible with the DST1 family to expand digital I/O points
• Serves as a Compact remote I/O module for space-efficient layouts
• Designed for I/O protocol communication to integrate with controllers
• Compatible with the DST1 family to expand digital I/O points
• Serves as a Compact remote I/O module for space-efficient layouts
**Applications**
• Suitable for expanding digital I/O in PLC-controlled production lines
• Used with distributed control racks in factory automation systems
• Ideal for panel-mounted I/O in electrical control cabinets
• Can be used for retrofitting additional I/O to existing DST1 installations
• Used with distributed control racks in factory automation systems
• Ideal for panel-mounted I/O in electrical control cabinets
• Can be used for retrofitting additional I/O to existing DST1 installations
Which environments is the unit intended to operate within?
It is designed for indoor industrial locations where IP20 protection is acceptable and hazardous-area certification is not required.
How does it connect within a control architecture?
It communicates via standard I/O protocol to the host DST1 controller, allowing remote I/O expansion without altering primary control logic.
Is this unit suitable as a field-mounted device outdoors?
No
the IP20 rating indicates it lacks weatherproofing and is intended for enclosed, protected environments.
Related links
- Omron DST1 Series Input/Output Module 4 Outputs NC
- Omron Omron Series Base for Use with G70V
- Omron XS2R Series Plug for Use with XS2 Cables
- Omron DRT2 Series Input Unit for Use with DeviceNet Units
- Omron DRT2 Series I/O Unit for Use with DRT2 Series
- Omron SRT2 Series Terminal Block for Use with CompoBus
- Omron CRT1 Series Input Unit for Use with CompoNet
- Omron DRT2 Series Terminal for Use with DeviceNet Networks

