Omron DRT2 Series I/O Unit for Use with DRT2 Series
- RS Stock No.:
- 215-8841
- Mfr. Part No.:
- DRT2-MD16-1
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP44,327.87
(exc. VAT)
PHP49,647.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,327.87 |
*price indicative
- RS Stock No.:
- 215-8841
- Mfr. Part No.:
- DRT2-MD16-1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Digital Input | |
| Product Type | I/O Unit | |
| Series | DRT2 | |
| For Use With | DRT2 Series | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | cULus, CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Digital Input | ||
Product Type I/O Unit | ||
Series DRT2 | ||
For Use With DRT2 Series | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals cULus, CE | ||
The Omron DRT2 series is a Device Net digital I/O unit with 8 x inputs and 8 x outputs, PNP type , and has screw terminal block
Degree of protection (IP) IP20
Related links
- Omron DRT2 Series I/O Unit for Use with DRT2 Series
- Omron DRT2 Series PLC I/O Module for Use with PLC
- Omron DRT2 Series Input Unit for Use with DeviceNet Units
- Omron DRT2 Series Terminal for Use with DeviceNet Networks
- Omron CRT1 Series I/O Unit for Use with CRT1
- Omron Componet Series Input Unit for Use with CRT1B
- Omron NX Series I/O Unit for Use with NX
- Omron CRT1 Series I/O Unit for Use with CompoNet

