Phoenix Contact FLK Series Cable Kit for Use with Allen-Bradley Controllogix
- RS Stock No.:
- 201-6387
- Mfr. Part No.:
- 2299576
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP6,681.02
(exc. VAT)
PHP7,482.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,681.02 |
*price indicative
- RS Stock No.:
- 201-6387
- Mfr. Part No.:
- 2299576
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Round Cable Set | |
| Product Type | Cable Kit | |
| Series | FLK | |
| For Use With | Allen-Bradley Controllogix | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, cULus, UL, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Round Cable Set | ||
Product Type Cable Kit | ||
Series FLK | ||
For Use With Allen-Bradley Controllogix | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, cULus, UL, cUL | ||
- COO (Country of Origin):
- DE
The Phoenix FLK round cable sets are supplied in a variety of lengths & positions to suit a variety of applications. In this leads are compatibility with a range of other popular range for ease of installation. Its cable length is 10m
Ambient temperature is -40 °C to 70 °C
It pitch size is 2.54 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact FLK Series Cable Kit for Use with Allen-Bradley Controllogix
- Phoenix Contact FLK Series PLC Cable for Use with Allen-Bradley Controllogix
- Phoenix Contact Honeywell PlantScape
- Phoenix Contact, FLK Series Clip For Use With FLK Connector
- Phoenix Contact FLK Series Polyvinyl Chloride Adapter for Use with Enclosure x 1 m
- Phoenix Contact FLK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 50 Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/50/KONFEK Series PLC Cable for Use with Controller

