Phoenix Contact, FLK Series Clip For Use With FLK Connector
- RS Stock No.:
- 535-855
- Mfr. Part No.:
- 5029219
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP8,792.20
(exc. VAT)
PHP9,847.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,792.20 |
*price indicative
- RS Stock No.:
- 535-855
- Mfr. Part No.:
- 5029219
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Clip | |
| Product Type | Clip | |
| For Use With | FLK Connector | |
| Series | FLK | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Clip | ||
Product Type Clip | ||
For Use With FLK Connector | ||
Series FLK | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- US
The Phoenix Contact mounting material is designed specifically for FLK connectors, offering an efficient solution for securing connections without the burden of a strain relief clamp. The product provides two locking clips per package, optimising the security and reliability of your connections. Its compact size and lightweight construction, weighing just 3.54 grams, ensures that it is both easy to handle and install, making it ideal for a variety of applications. With its robust design and compliance to relevant EU regulations, it promises dependability for both commercial and personal use in an array of setups. Whether you require a straightforward locking clip or are integrating complex third-party components, this product facilitates ease of use while adhering to the industry's operational standards.
Lightweight design enhances convenience during installation
Specifically crafted for unobtrusive integration with FLK connectors
Includes two locking clips for each purchase, ensuring value
Manufactured to meet EU RoHS substance requirements
Complies with industry regulations, ensuring safe usage
Ideal for both commercial and domestic applications
Robust material provides durability in various environments
Related links
- Phoenix Contact, FLK Series Clip For Use With FLK Connector
- Phoenix Contact FLK Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact FLK Series PLC Cable for Use with Emerson DeltaV
- Phoenix Contact FLK Series Cable Kit for Use with Allen-Bradley Controllogix
- Phoenix Contact FLK Series PLC Cable for Use with Allen-Bradley Controllogix
- Phoenix Contact FLK Series PLC Cable for Use with Controller
- Phoenix Contact FLK Series Polyvinyl Chloride Adapter for Use with Enclosure x 1 m
- Phoenix Contact FLK Series PLC Cable for Use with Yokogawa Centum CS3000R3, Yokogawa Stardom
