Siemens USB Flash Drive V21 for Use with WinCC Unified Comfort Panel & PC
- RS Stock No.:
- 768-538
- Mfr. Part No.:
- 6AV2154-3JR02-5AB0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP470,184.98
(exc. VAT)
PHP526,607.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP470,184.98 |
*price indicative
- RS Stock No.:
- 768-538
- Mfr. Part No.:
- 6AV2154-3JR02-5AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | USB Flash Drive | |
| Software Version | V21 | |
| Media Included | Yes | |
| For Use With | WinCC Unified Comfort Panel & PC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type USB Flash Drive | ||
Software Version V21 | ||
Media Included Yes | ||
For Use With WinCC Unified Comfort Panel & PC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Siemens USB Flash Drive, V21 Software Version, WinCC Unified Compatibility - 6AV2154-3JR02-5AB0
This USB flash drive provides portable data storage for use with WinCC Unified Comfort Panel and PC environments. Supplied as media included, it supports workflows involving WinCC V21 and can be used to transfer configuration files and software between control panels and computers. The device meets RoHS environmental standards.
Features and Benefits:
• V21 software version supports WinCC Unified functionality and updates
• Media included simplifies deployment and reduces setup time
• RoHS compliance minimises restricted substances in industrial settings
• Media included simplifies deployment and reduces setup time
• RoHS compliance minimises restricted substances in industrial settings
Applications
• Used with WinCC Unified Comfort Panel for project transfers
• Suitable for programming and backup tasks on industrial HMI systems
• Can be used for file exchange between HMI and PC in automation environments
• Suitable for programming and backup tasks on industrial HMI systems
• Can be used for file exchange between HMI and PC in automation environments
Is the device compatible with standard PC USB ports?
Yes, it is intended for use with PC environments for file transfer and configuration tasks.
Does the item meet environmental standards for industrial installations?
The product is RoHS compliant, indicating restricted substances are controlled in manufacture.
Related links
- Siemens USB Flash Drive V21 for Use with WinCC Unified Comfort Panel & PC
- Siemens USB Flash Drive V21 for Use with WinCC Unified PC
- Siemens USB Flash Drive V21 for Use with WinCC Unified
- Siemens USB Flash Drive V 7 for Use with PLC
- Siemens MTP1200 Unified Comfort Series HMI Panel - 12.1 in 1280 x 800 pixel
- Siemens MTP2200 Unified Comfort Series HMI Panel - 21.5 in 1920 x 1080 pixel
- Siemens MTP1000 Unified Comfort Series HMI Panel - 10.1 in 1280 x 800 pixel
- Siemens MTP1900 Unified Comfort Series HMI Panel - 18.5 in 1920 x 1080 pixel

