Advantech WISE Series I/O Module for Use with Sensor Module
- RS Stock No.:
- 715-590
- Mfr. Part No.:
- WISE-4250-S252
- Manufacturer:
- Advantech
Subtotal (1 unit)*
PHP24,620.72
(exc. VAT)
PHP27,575.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,620.72 |
*price indicative
- RS Stock No.:
- 715-590
- Mfr. Part No.:
- WISE-4250-S252
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | WISE | |
| For Use With | Sensor Module | |
| Standards/Approvals | IC | |
| Communication Protocol | Modbus, MQTT, SNTP, TCP, UDP | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series WISE | ||
For Use With Sensor Module | ||
Standards/Approvals IC | ||
Communication Protocol Modbus, MQTT, SNTP, TCP, UDP | ||
- COO (Country of Origin):
- TW
The Advantech wireless I/O module offers Advanced connectivity solutions for industrial automation, seamlessly integrating diverse I/O channels in a robust design tailored for demanding environments.
Supports 12 digital inputs and 12 digital outputs for versatile applications
Features RS-485 serial communication for enhanced data transfer capabilities
Operates in harsh conditions with an extended temperature range of -25 to 70°C
Includes AES-128 encryption for secure, peer-to-peer communications
Related links
- Advantech WISE Series I/O Module for Use with Digital Filter
- Advantech WISE Series I/O Module for Use with 3 x 3.6V AA Batteries
- Advantech WISE 4051 Series I/O Module for Use with IoT devices
- Advantech WISE 4051 Series I/O Module for Use with IoT applications
- Advantech WISE 4050 Series I/O Module for Use with IoT devices
- Advantech WISE 4012 Series I/O Module for Use with IoT devices
- Advantech WISE-4250 Temperature Sensor Infrared Temperature Sensor, -25 °C to 70 °C
- Advantech WISE 6610 V2 Series Gateway Server for Use with LoRaWAN Network Server

