Advantech WISE 4051 Series I/O Module for Use with IoT devices
- RS Stock No.:
- 657-051
- Mfr. Part No.:
- WISE-4051
- Manufacturer:
- Advantech
Subtotal (1 unit)*
PHP18,389.22
(exc. VAT)
PHP20,595.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,389.22 |
*price indicative
- RS Stock No.:
- 657-051
- Mfr. Part No.:
- WISE-4051
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | WISE 4051 | |
| For Use With | IoT devices | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 10V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series WISE 4051 | ||
For Use With IoT devices | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- TW
The Advantech Wi-Fi-based wireless I/O module designed for remote monitoring and control in industrial IoT applications. It features 8 digital inputs and 1 RS 485 port, supports multiple protocols, and enables secure cloud integration with local data logging.
Supports RESTful web API in JSON format for IoT integration
Supports IEEE 802.11 a/b/g/n
Related links
- Advantech WISE 4051 Series I/O Module for Use with IoT applications
- Advantech WISE 4050 Series I/O Module for Use with IoT devices
- Advantech WISE 4012 Series I/O Module for Use with IoT devices
- Advantech ADAM 4051 Series I/O Module
- Advantech WISE Series I/O Module for Use with Sensor Module
- Advantech WISE Series I/O Module for Use with Digital Filter
- Advantech WISE Series I/O Module for Use with 3 x 3.6V AA Batteries
- Advantech USB 5855 Series I/O Module for Use with USB3.0 I/O Module

