B&R X20 Series Communication Module for Use with PLC
- RS Stock No.:
- 693-390
- Mfr. Part No.:
- X20IF2181-2
- Manufacturer:
- B&R
N
Subtotal (1 unit)*
PHP67,778.60
(exc. VAT)
PHP75,912.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,778.60 |
*price indicative
- RS Stock No.:
- 693-390
- Mfr. Part No.:
- X20IF2181-2
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | PLC Accessory | |
| Product Type | Communication Module | |
| Series | X20 | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS | |
| Communication Protocol | POWERLINK | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type PLC Accessory | ||
Product Type Communication Module | ||
Series X20 | ||
For Use With PLC | ||
IP Rating IP20 | ||
Standards/Approvals ABS | ||
Communication Protocol POWERLINK | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface Module is used to expand the X20 CPU for specific applications requiring real-time Ethernet communication and enhanced system reliability. It is equipped with a POWERLINK V2 Interface that supports deterministic data exchange and controller redundancy. With integrated features like a configurable hub and link selector, the module simplifies cabling and ensures robust communication in industrial automation environments.
Redundant Managing Node for controller redundancy
Configurable ring redundancy for fault- to lerant networking
Dynamic Node Allocation for flexible device integration
Related links
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Interface Module for Use with Powerlink Interface
- B&R X20 Series Communication Module for Use with To connect any POWERLINK device to a redundant POWER LINK network.
- B&R X20 Series Cable for Use with PLC
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Module for Use with PLCs

