B&R X20 Series Cable for Use with PLC
- RS Stock No.:
- 693-385
- Mfr. Part No.:
- X20CA4S00.0015
- Manufacturer:
- B&R
N
Subtotal (1 unit)*
PHP2,368.97
(exc. VAT)
PHP2,653.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,368.97 |
*price indicative
- RS Stock No.:
- 693-385
- Mfr. Part No.:
- X20CA4S00.0015
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | X20 | |
| For Use With | PLC | |
| Standards/Approvals | ABS | |
| Supply Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series X20 | ||
For Use With PLC | ||
Standards/Approvals ABS | ||
Supply Voltage 300V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Attachment Cable is designed to connect the X20TB12 Terminal Block to a SmartWire connector, enabling streamlined communication within automation systems. With a length of 1.5 meters, it offers extended reach for flexible installation in control cabinets and machinery setups.
Compatible with X20TB12 and SmartWire interfaces
1.5 meter length for medium-range connectivity
Reliable signal transmission for industrial environments
Related links
- B&R Industrial Automation GmbH X20 Series Cable for Use with SmartWire devices
- B&R Industrial Automation GmbH X20 Series Communication Module for Use with PLC
- B&R Industrial Automation GmbH X20 Series Communication Module for Use with To connect any POWERLINK device to a
- B&R Industrial Automation GmbH X20CM Series PLC Accessory for Use with Industrial control equipment
- B&R Industrial Automation GmbH X20A Series Label Sheet for Use with Cable
- B&R Industrial Automation GmbH X20CA Series Cable for Use with PLC
- B&R Industrial Automation GmbH X20CCP Series PLC CPU Current and Voltage Output
- B&R X20 Series PLC I/O Module for Use with PLCs

