Emko Input Module Analogue
- RS Stock No.:
- 618-858
- Mfr. Part No.:
- EMI-750
- Manufacturer:
- Emko
Subtotal (1 unit)*
PHP1,370.15
(exc. VAT)
PHP1,534.57
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,370.15 |
*price indicative
- RS Stock No.:
- 618-858
- Mfr. Part No.:
- EMI-750
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Number of Inputs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Input Module | ||
Input Type Analogue | ||
Number of Inputs 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Emko 0 to 10V Input Module is designed for 0 to 10V voltage input signals and is compatible with the ESM-7750 device. It offers an accuracy of ±0.3% FS when used with the ESM-7750, ensuring precise voltage measurement. The module provides strong electrical protection with a dielectric strength of 2kV from the device supply to module output and insulation resistance exceeding 999.9 MΩ. Measuring 14mm x 52.5mm x 41.4mm, it is compact and reliable for voltage input applications in monitoring and control systems.
1 piece 0 to 10 V input module
1 piece of module presenting label
CE compliant

