Emko Input Module Digital
- RS Stock No.:
- 618-859
- Mfr. Part No.:
- EMI-900
- Manufacturer:
- Emko
Subtotal (1 unit)*
PHP1,704.63
(exc. VAT)
PHP1,909.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,704.63 |
*price indicative
- RS Stock No.:
- 618-859
- Mfr. Part No.:
- EMI-900
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Number of Inputs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Input Module | ||
Input Type Digital | ||
Number of Inputs 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Emko Digital Input Module is designed for digital input signals such as switches and is compatible with the ESM-9950 device. It offers strong electrical protection with a dielectric strength of 2 kV from device supply to module output and 500 V from device ground to module output, along with insulation resistance greater than 999.9 MΩ. Measuring 18mm x 75.2mm x 41.4mm, its provides reliable and compact digital input functionality for industrial control applications.
1 piece of digital input module
1 piece of module presenting label
CE compliant
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
