Emko Input Module PT100
- RS Stock No.:
- 618-850
- Mfr. Part No.:
- EMI-440
- Manufacturer:
- Emko
Subtotal (1 unit)*
PHP1,502.92
(exc. VAT)
PHP1,683.27
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,502.92 |
*price indicative
- RS Stock No.:
- 618-850
- Mfr. Part No.:
- EMI-440
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Input Module | |
| Input Type | PT100 | |
| Number of Inputs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Input Module | ||
Input Type PT100 | ||
Number of Inputs 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Emko Pt-100 Input Module is designed for thermoresistance input using Pt-100 sensors and is compatible with ESM-4450, ESM-4950, and ESM-9450 devices. It delivers accurate temperature measurement with a precision of ±0.5% FS when paired with these models. The module features robust electrical protection, including a dielectric strength of 2kV from device supply to module output and insulation resistance exceeding 999.9 MΩ. Compactly built at 14mm x 30.7mm x 41.4mm, it is ideal for reliable temperature sensing in industrial control applications.
1 piece of pt100 input module
1 piece of module presenting label
CE compliant

