Emko Input Module Analogue
- RS Stock No.:
- 618-846
- Mfr. Part No.:
- EMI-410
- Manufacturer:
- Emko
Subtotal (1 unit)*
PHP1,608.03
(exc. VAT)
PHP1,800.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,608.03 |
*price indicative
- RS Stock No.:
- 618-846
- Mfr. Part No.:
- EMI-410
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Number of Inputs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Input Module | ||
Input Type Analogue | ||
Number of Inputs 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Emko Current Input Module is designed for precise current input measurements ranging from 0 to 20 mA and is compatible with ESM-4450, ESM-4950, and ESM-9450 devices. It offers high accuracy of ±0.3% FS when paired with these products. The module features strong electrical protection with a dielectric strength of 2kV from device supply to module output and insulation resistance greater than 999.9 MΩ. Compact in size at 14mm x 30.7mm x 41.4mm, its ensures reliable performance for current monitoring in various industrial applications.
1 piece of Ct current input module
1 piece of module presenting label
CE compliant

