Emko Input Module Voltage
- RS Stock No.:
- 618-851
- Mfr. Part No.:
- EMI-450
- Manufacturer:
- Emko
Subtotal (1 unit)*
PHP1,370.15
(exc. VAT)
PHP1,534.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,370.15 |
*price indicative
- RS Stock No.:
- 618-851
- Mfr. Part No.:
- EMI-450
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Input Module | |
| Input Type | Voltage | |
| Number of Inputs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Input Module | ||
Input Type Voltage | ||
Number of Inputs 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Emko 0 to 10V Input Module is designed to receive 0 to 10V voltage input signals, typically from compatible sensors, and is used in conjunction with ESM-4450, ESM-4950, or ESM-9450 devices. It delivers high accuracy of ±0.3% FS when paired with these products. Featuring strong electrical isolation, it offers a dielectric strength of 2kV from the device supply to module output and insulation resistance greater than 999.9 MΩ. With compact dimensions of 14mm x 30.7mm x 41.4mm, its ensures reliable performance in voltage monitoring applications.
1 piece 0 to 10 V input module
1 piece of module presenting label
CE compliant

