Eaton PLC Accessory
- RS Stock No.:
- 611-279
- Distrelec Article No.:
- 304-00-338
- Mfr. Part No.:
- XC-204-C11-003
- Manufacturer:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
PHP55,231.24
(exc. VAT)
PHP61,858.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,231.24 |
*price indicative
- RS Stock No.:
- 611-279
- Distrelec Article No.:
- 304-00-338
- Mfr. Part No.:
- XC-204-C11-003
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | PLC Accessory | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, EN 61131, cULus Listed, CE, EAC, UL File No.:E205091 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type PLC Accessory | ||
IP Rating IP20 | ||
Standards/Approvals UL, EN 61131, cULus Listed, CE, EAC, UL File No.:E205091 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
Related links
- Eaton PLC Accessory
- Eaton XC-303 Series PLCs-Programmable Logic Controller Digital Output
- Eaton PFR Series Wedge Belt 30 mA 100 V dc 250V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type AC, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton PFGCM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac

