Eaton PLC Accessory
- RS Stock No.:
- 611-277
- Distrelec Article No.:
- 304-00-337
- Mfr. Part No.:
- XC-204-C10-000
- Manufacturer:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
PHP59,384.27
(exc. VAT)
PHP66,510.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,384.27 |
*price indicative
- RS Stock No.:
- 611-277
- Distrelec Article No.:
- 304-00-337
- Mfr. Part No.:
- XC-204-C10-000
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | PLC Accessory | |
| Standards/Approvals | EN 61131, UL File No.:E205091, CE, cULus Listed, EAC, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type PLC Accessory | ||
Standards/Approvals EN 61131, UL File No.:E205091, CE, cULus Listed, EAC, UL | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- DE

