B&R X67CA Series PLC Accessory for Use with PLC
- RS Stock No.:
- 594-573
- Mfr. Part No.:
- X67CA0X41.0002
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP2,555.08
(exc. VAT)
PHP2,861.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,555.08 |
*price indicative
- RS Stock No.:
- 594-573
- Mfr. Part No.:
- X67CA0X41.0002
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Connection Cable | |
| Product Type | PLC Accessory | |
| Series | X67CA | |
| For Use With | PLC | |
| Standards/Approvals | Category II per IEC 61076-2 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Connection Cable | ||
Product Type PLC Accessory | ||
Series X67CA | ||
For Use With PLC | ||
Standards/Approvals Category II per IEC 61076-2 | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH link open cable features good chemical and oil resistance and is flame resistant according to IEC 332.1 standards. It has a halogen-free outer sheathing made of PUR mixture and supports a maximum installed voltage of 125 V AC/DC with a rated current of up to 4 A per contact. The plug and coupling provide IP67 protection when screwed in. The cable operates in temperature ranges from -25 to +80°C for fixed installation and -20 to +80°C for flexible installation.
Cable stranding with additional wire 22 AWG 19
Entire shielding with tinned copper filaments
Insulation rated Category II according to IEC 60664-1
Related links
- B&R X67CA Series PLC Accessory for Use with PLC
- B&R X67CA Series Connecting Cable for Use with PLC
- B&R X67CA Series Connecting Cable
- B&R X67 Series PLC Accessory for Use with PLC
- Advantech ADAM Series PLC Accessory for Use with PLC
- B&R X20CM Series PLC Accessory for Use with Industrial control equipment
- B&R X20CA3E61 Series Connecting Cable for Use with PLC
- B&R X20CA0X48 Series USB Cable for Use with PLC

