B&R X20 Series Module for Use with X20 Series
- RS Stock No.:
- 590-885
- Mfr. Part No.:
- X20MM3332
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP37,228.08
(exc. VAT)
PHP41,695.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,228.08 |
*price indicative
- RS Stock No.:
- 590-885
- Mfr. Part No.:
- X20MM3332
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Motor Accessories | |
| Product Type | Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60529, CE | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, Groups ABCD | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Motor Accessories | ||
Product Type Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals EN 60529, CE | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, Groups ABCD | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH 3 outputs on the motor module are designed as full-bridge outputs. The continuous current per channel is 3 A at a peak current of up to 5 A. Integrated diagnostics offer the possibility to read back the output current for each channel using the application.
3 full-bridge outputs (H-bridges)
High component density
Readable current
Related links
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series Input Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Safety Module for Use with X20 Series
- B&R X20 Series Power Module for Use with X20 Series
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Counter for Use with X20 Series

