B&R X20 Series Dummy Module for Use with X20 Series

Subtotal (1 unit)*

PHP875.82

(exc. VAT)

PHP980.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP875.82

*price indicative

TH - smart automation - PDP
RS Stock No.:
590-922
Mfr. Part No.:
X20ZF000F
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Dummy Module

Product Type

Dummy Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Standards/Approvals

UL, UKCA, KR, HazLoc cCSAus, EN 60529, EAC, cULus, CE, ATEX

Hazardous Area Certification

HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, EAC, UL cULus, Groups ABCD, Division 2, ATEX Zone 2, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, KR

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Placeholder is designed for later system expansion.

Used as a terminal holder

Module with no electrical function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy