B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-842
- Mfr. Part No.:
- X20DO2322
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP5,030.61
(exc. VAT)
PHP5,634.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,030.61 |
*price indicative
- RS Stock No.:
- 590-842
- Mfr. Part No.:
- X20DO2322
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Zone 2 | |
| Standards/Approvals | ABS, BV EC33B, CCS, CE, DNV, EN 60529, KR, LR ENV1, UKCA | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Zone 2 | ||
Standards/Approvals ABS, BV EC33B, CCS, CE, DNV, EN 60529, KR, LR ENV1, UKCA | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital output module is equipped with 2 outputs with 3-wire connections as well as 24 VDC and GND for the actuator power supply. The outputs are designed for a source circuit. This module is designed for the 6-pin X20 terminal block. For logistical reasons, for example, the 12-pin terminal block can also be used.
2 digital outputs
Source connection
3-wire connections
24 VDC and GND for actuator supply
Integrated output protection
OSP mode
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Output Module for Use with EnDat Interface
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall

