B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-831
- Mfr. Part No.:
- X20DI6372
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP7,536.35
(exc. VAT)
PHP8,440.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,536.35 |
*price indicative
- RS Stock No.:
- 590-831
- Mfr. Part No.:
- X20DI6372
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital Input Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, Division 2, cCSAus, UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, Groups ABCD, FTZÚ 09 ATEX 0083X | |
| Standards/Approvals | ABS, BV EC33B, CCS, UKCA, LR ENV1, KR, KC, EN 61131-2, CE, DNV, EN 60529 | |
| Communication Protocol | Can I/O | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital Input Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, Division 2, cCSAus, UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, Groups ABCD, FTZÚ 09 ATEX 0083X | ||
Standards/Approvals ABS, BV EC33B, CCS, UKCA, LR ENV1, KR, KC, EN 61131-2, CE, DNV, EN 60529 | ||
Communication Protocol Can I/O | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Digital Input module is equipped with 6 inputs for 1 or 2-wire connections. The X20 6-pin terminal block can be used for universal 1-line wiring. Two-line wiring can be implemented using the 12-pin terminal block. The inputs on the module are designed for source connections.
Source connection
2-wire connections
Software input filter can be configured for entire module
1-wire connection type with 6-pin terminal block
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Output Module for Use with EnDat Interface
- Stanley Tylon 8m Tape Measure, Metric & Imperial

