B&R X20 Series Input Module for Use with X20 Series
- RS Stock No.:
- 590-822
- Mfr. Part No.:
- X20CSI4100
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP34,689.33
(exc. VAT)
PHP38,852.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,689.33 |
*price indicative
- RS Stock No.:
- 590-822
- Mfr. Part No.:
- X20CSI4100
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Input Module | |
| Accessory Type | Input Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | ANSI UL 1998:2013, UL, LR ENV1, KC, IEC 61511:2004, IEC 61508:2010, EN ISO 13849-1:2015, EN 62061:2013, EN 61131-2, EN 60529, EN 60068-2-60, EN 50156-1:2004, EAC, DNV GL, cULus E115267, CE, BMW GS 95011-4 | |
| Hazardous Area Certification | T5, II 3G Ex nA nC IIA T5 Gc, Groups ABCD, Division 2, cCSAus, ATEX | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Input Module | ||
Accessory Type Input Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals ANSI UL 1998:2013, UL, LR ENV1, KC, IEC 61511:2004, IEC 61508:2010, EN ISO 13849-1:2015, EN 62061:2013, EN 61131-2, EN 60529, EN 60068-2-60, EN 50156-1:2004, EAC, DNV GL, cULus E115267, CE, BMW GS 95011-4 | ||
Hazardous Area Certification T5, II 3G Ex nA nC IIA T5 Gc, Groups ABCD, Division 2, cCSAus, ATEX | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module is equipped with 4 safe digital inputs. It is designed for a nominal voltage of 24 VDC. The module can be used to read various digital signals in safety-related applications up to PL e or SIL 3. The module is equipped with filters that are individually configurable for switch-on and switch-off behaviour. The module also provides pulse signals for diagnosing the sensor line.
4 safe digital inputs
4 pulse outputs
Sink circuit
Software input filter configurable for each channel
Related links
- B&R X20 Series Input Module for Use with X20 Series
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with X20 Series

