B&R X20 Series Safety Module for Use with X20 Series
- RS Stock No.:
- 590-786
- Mfr. Part No.:
- X20SC0842
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP93,914.47
(exc. VAT)
PHP105,184.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,914.47 |
*price indicative
- RS Stock No.:
- 590-786
- Mfr. Part No.:
- X20SC0842
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Safety Module | |
| Accessory Type | Safety Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, ATEX | |
| Standards/Approvals | CE, ANSI UL 1998:2013, EN ISO 13849-1:2015 Cat. 4 / PL e, EN 62061:2013, EN 50156-1:2004, EAC, UL cULus E115267, IEC 61511:2004 SIL 3, DNV GL, IEC 61508:2010, SIL 3, FTZÚ 09 ATEX 0083X | |
| Communication Protocol | Opensafety | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Safety Module | ||
Accessory Type Safety Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, ATEX | ||
Standards/Approvals CE, ANSI UL 1998:2013, EN ISO 13849-1:2015 Cat. 4 / PL e, EN 62061:2013, EN 50156-1:2004, EAC, UL cULus E115267, IEC 61511:2004 SIL 3, DNV GL, IEC 61508:2010, SIL 3, FTZÚ 09 ATEX 0083X | ||
Communication Protocol Opensafety | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Mixed Module is equipped with 8 safe digital inputs and 6 safe digital outputs. It is designed for a nominal voltage of 24 VDC. The module can be used to read in digital signals and to control actuators in safety-related applications up to PL e or SIL 3.
4 pulse outputs
Software input filter configurable for each channel
Integrated output protection
Related links
- B&R X20 Series Safety Module for Use with X20 Series
- B&R X20 Series Safety Module for Use with X20SL81 Series
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Input Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with PLCs

