B&R X20 Series Counter for Use with Encoder
- RS Stock No.:
- 590-719
- Mfr. Part No.:
- X20DC1196
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP35,407.88
(exc. VAT)
PHP39,656.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,407.88 |
*price indicative
- RS Stock No.:
- 590-719
- Mfr. Part No.:
- X20DC1196
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Counter | |
| Accessory Type | Counter | |
| Series | X20 | |
| For Use With | Encoder | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, cULus, DNV, BV EC33B, ABS, CCS, EN 60068-2-60, EN 60529, KR, LR ENV1, UKCA, UL | |
| Hazardous Area Certification | Ex, ATEX | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Counter | ||
Accessory Type Counter | ||
Series X20 | ||
For Use With Encoder | ||
IP Rating IP20 | ||
Standards/Approvals CE, cULus, DNV, BV EC33B, ABS, CCS, EN 60068-2-60, EN 60529, KR, LR ENV1, UKCA, UL | ||
Hazardous Area Certification Ex, ATEX | ||
Supply Voltage 5V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Counter Module is equipped with 1 input for an ABR incremental encoder with 5 V encoder signal.
1 ABR incremental encoder 5 V
2 additional inputs e.g. for home enable switch
5 VDC and 24 VDC with GND for encoder supply
Related links
- B&R X20 Series Counter for Use with Encoder
- B&R X20 Series Counter for Use with AB or PWM Encoder
- B&R X20 Series Counter for Use with ABR Encoder
- B&R X20 Series Counter for Use with SSI Encoder
- B&R X20 Series Counter for Use with SinCos Encoder Interface
- B&R X20 Series Counter for Use with X20 Series
- B&R X20 Series Counter for Use with RS422 Interface
- B&R X20 Series Dummy Module for Use with X20 Series

