B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-145
- Mfr. Part No.:
- X20AO2437
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP44,569.70
(exc. VAT)
PHP49,918.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,569.70 |
*price indicative
- RS Stock No.:
- 589-145
- Mfr. Part No.:
- X20AO2437
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, cULus, UL, EAC, FTZÚ, HazLoc cCSAus, KC, ATEX, CE | |
| Hazardous Area Certification | ATEX, Zone 2 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, cULus, UL, EAC, FTZÚ, HazLoc cCSAus, KC, ATEX, CE | ||
Hazardous Area Certification ATEX, Zone 2 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Output module is equipped with 2 current outputs with 16-bit digital converter resolution. The 2 channels are electrically isolated from each other. The user can select between the 3 output ranges 4 to 20 mA, 0 to 20 mA and 0 to 24 mA.
CE and UKCA certified
IP20 rated
Related links
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with Compact S CPU
- B&R X20 Series I/O Module for Use with Standalone Hub and Compact Link Selector
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin

