Phoenix Contact ILC Series Controller for Use with PROFINET
- RS Stock No.:
- 512-383
- Mfr. Part No.:
- 2700974
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP58,517.69
(exc. VAT)
PHP65,539.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,517.69 |
*price indicative
- RS Stock No.:
- 512-383
- Mfr. Part No.:
- 2700974
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | ILC | |
| For Use With | PROFINET | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61131-2, EN 61000-6-4, EAC, DNV, cULus Listed, BSH, ABS, 2014/30/EU, RINA, LR, IEC 60068-2-27, EN IEC 61000-6-2 | |
| Communication Protocol | TCP, PROFINET, Modbus | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series ILC | ||
For Use With PROFINET | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61131-2, EN 61000-6-4, EAC, DNV, cULus Listed, BSH, ABS, 2014/30/EU, RINA, LR, IEC 60068-2-27, EN IEC 61000-6-2 | ||
Communication Protocol TCP, PROFINET, Modbus | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Small-scale controller for the Inline I/O system, forming the core of Easy Automation. The ILC 1X1 series supports Modbus/TCP and PROFINET Ethernet-based protocols for seamless communication. Features optional SD card support for expanded functionality. Designed for reliable and efficient industrial automation applications.
Complete INTERBUS master
PROFINET Device
Modbus/TCP Client
Integrated FTP and HTML5 web server
Related links
- Phoenix Contact ILC 191 ETH 2TX Series Controller
- Phoenix Contact ILC Series Logic Controller
- Phoenix Contact AXL F Series Bus Coupler for Use with PROFINET
- Siemens Profinet Series License for Use with PROFINET
- Siemens 6ES7195 Series Starter Kit for Use with PROFINET
- Phoenix Contact ILC 2050 BI Series PLCs-Programmable Logic Controller, Both Analogue and Digital Input
- Phoenix Contact Controller for Use with PROFINET Networks
- Phoenix Contact BPC 9102S Series Controller for Use with Phoenix Contact Automation Controllers

