Phoenix Contact BPC 9102S Series Controller for Use with Phoenix Contact Automation Controllers

Subtotal (1 unit)*

PHP557,564.14

(exc. VAT)

PHP624,471.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP557,564.14

*price indicative

TH - smart automation - PDP
RS Stock No.:
267-1593
Distrelec Article No.:
303-08-062
Mfr. Part No.:
1246285
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Controller

Product Type

Controller

Series

BPC 9102S

For Use With

Phoenix Contact Automation Controllers

IP Rating

IP20

Standards/Approvals

VDE 0140-1, EN 60068-2-27/IEC 60068-2-27, EN 60068-2-6/IEC 60068-2-6, EN 61140, EN 62061, EN ISO 13849, IEC 61131-3, IEC 61140, IEC 61508

Hazardous Area Certification

No

Communication Protocol

PROFINET

COO (Country of Origin):
DE
The Phoenix Contact safety controller is the most performant remote field controller based on PLCnext Technology. It is also possible to use applications with the highest safety requirements in accordance with SIL 3 or PLe. Standard and safety programming in only one engineering tool, thanks to PLCnext engineer.

Integrated PROFINET controller and PROFINET device

Support for PROFIsafe Profile V2.6.1

3 independent Ethernet interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy