Weidmüller UR20 Series Bus Coupler for Use with CANopen Fieldbus
- RS Stock No.:
- 311-851
- Mfr. Part No.:
- 1334890000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
PHP41,495.25
(exc. VAT)
PHP46,474.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,495.25 |
*price indicative
- RS Stock No.:
- 311-851
- Mfr. Part No.:
- 1334890000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Field Bus Coupler | |
| Product Type | Bus Coupler | |
| Series | UR20 | |
| For Use With | CANopen Fieldbus | |
| IP Rating | IP20 | |
| Standards/Approvals | UL (E141197, E223527), UL 94 V-0, UKCA, RoHS, RINA, PRS, NIPPON KAIJI KYOKAI, Lloyds Register, KC, IEC 60068-2-6, IEC 60068-2-27, DNV, DIN EN 61131-2, CE, CCS, CCC, Bureau Veritas, ABS | |
| Hazardous Area Certification | No | |
| Communication Protocol | CANopen | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Field Bus Coupler | ||
Product Type Bus Coupler | ||
Series UR20 | ||
For Use With CANopen Fieldbus | ||
IP Rating IP20 | ||
Standards/Approvals UL (E141197, E223527), UL 94 V-0, UKCA, RoHS, RINA, PRS, NIPPON KAIJI KYOKAI, Lloyds Register, KC, IEC 60068-2-6, IEC 60068-2-27, DNV, DIN EN 61131-2, CE, CCS, CCC, Bureau Veritas, ABS | ||
Hazardous Area Certification No | ||
Communication Protocol CANopen | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Weidmüller Remote I/O fieldbus coupler designed with IP 20 protection which focuses purely on user benefits such as tailored planning, faster installation, safer start up, and no more downtime for considerably improved performance and greater productivity.
UL 94 V0 flammability rating
RoHS compliant
Shock and Vibration resistance
Related links
- Phoenix Contact INTERBUS Series Bus Coupler for Use with Inline Station
- Phoenix Contact AXL F Series Bus Coupler for Use with PROFINET
- Phoenix Contact IBS IL Series Bus Coupler for Use with Inline Station
- Phoenix Contact AXL F Series Bus Coupler for Use with Axioline F I/O system
- Phoenix Contact AXL Series Bus Coupler for Use with Axioline P I/O System
- Phoenix Contact IBS IL 24 BK-T/U-PAC Series Bus Coupler for Use with INTERBUS
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Bus Coupler
- Phoenix Contact IL MOD Series Bus Coupler for Use with Modbus RTU

