Banner S15C Series Probe for Use with Temperature Sensors
- RS Stock No.:
- 295-067
- Mfr. Part No.:
- S15C-TMS-MQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP13,632.42
(exc. VAT)
PHP15,268.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,632.42 |
*price indicative
- RS Stock No.:
- 295-067
- Mfr. Part No.:
- S15C-TMS-MQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Probe | |
| Product Type | Probe | |
| Series | S15C | |
| For Use With | Temperature Sensors | |
| IP Rating | IP68, IP67, IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, UKCA, CE | |
| Communication Protocol | Modbus | |
| Supply Voltage | 10V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Probe | ||
Product Type Probe | ||
Series S15C | ||
For Use With Temperature Sensors | ||
IP Rating IP68, IP67, IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, UKCA, CE | ||
Communication Protocol Modbus | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- US
The Banner Thermistor temperature probe to Modbus® converter seamlessly interfaces with thermistor sensors, translating accurate temperature data into the Modbus protocol. Designed for versatility, the rugged unit boasts an overmoulded construction that ensures compliance with IP65, IP67, and IP68 ratings, making it apt for various demanding environments.
Builtin overcurrent protection enhances safety
High accuracy ensures reliable temperature readings
Robust connectivity options for diverse applications
Meets stringent environmental ratings for peace of mind
Related links
- Banner S15C Series Converter for Use with Sensors
- Banner S15C Series Converter for Use with S15C-CT
- Banner S15C Series Converter for Use with Integral M12
- Banner S15C Series Converter for Use with M12 QD
- Banner S15C Series Converter for Use with 0 V to 10 V Analog Voltage Sources
- Banner S15C Series Converter for Use with Ultrasonic Sensors
- Banner S15C Series Converter for Use with Temperature & Humidity Sensor
- Banner S15C Series Converter for Use with IO-Link master

