Tamiya Clear Styrene Plastic Sheet, 364 mm x 257mm x 1.7 mm, Carbon
- RS Stock No.:
- 188-494
- Mfr. Part No.:
- 70128
- Manufacturer:
- Tamiya
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-494
- Mfr. Part No.:
- 70128
- Manufacturer:
- Tamiya
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tamiya | |
| Colour | Clear | |
| Product Type | Plastic Sheet | |
| Length | 364mm | |
| Width | 257mm | |
| Thickness | 1.7mm | |
| Material | Styrene | |
| Laminate Material | Carbon | |
| Standards/Approvals | No | |
| Adhesive Backing | Yes | |
| Select all | ||
|---|---|---|
Brand Tamiya | ||
Colour Clear | ||
Product Type Plastic Sheet | ||
Length 364mm | ||
Width 257mm | ||
Thickness 1.7mm | ||
Material Styrene | ||
Laminate Material Carbon | ||
Standards/Approvals No | ||
Adhesive Backing Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Tamiya Clear Styrene Plastic Sheet Carbon
- ebm-papst QLZ Series Tangential Centrifugal Fan 150 m³/h, AC Operation 96 mm x 257mm x 83 mm
- RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2500 mm x 1250mm x 5 mm
- Tamiya Black Styrene Bar, 400 mm
- Qnity Laird Nickel Strip 609.6 mm x 1.6mm x 1.7 mm
- OUTILLAGE MAGAFOR Solid Carbide 1 Steps Drill Cylindrical/Straight
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 21.3 x 15.7 x 1.7 mm
- Bosch, 115 mm x 1.7 mm Thick 1 Per Pack
