Tamiya Clear Styrene Plastic Sheet, 364 mm x 257mm x 400 μm, Carbon
- RS Stock No.:
- 188-488
- Mfr. Part No.:
- 70127
- Manufacturer:
- Tamiya
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-488
- Mfr. Part No.:
- 70127
- Manufacturer:
- Tamiya
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tamiya | |
| Product Type | Plastic Sheet | |
| Colour | Clear | |
| Length | 364mm | |
| Width | 257mm | |
| Thickness | 400μm | |
| Laminate Material | Carbon | |
| Material | Styrene | |
| Standards/Approvals | No | |
| Adhesive Backing | Yes | |
| Select all | ||
|---|---|---|
Brand Tamiya | ||
Product Type Plastic Sheet | ||
Colour Clear | ||
Length 364mm | ||
Width 257mm | ||
Thickness 400μm | ||
Laminate Material Carbon | ||
Material Styrene | ||
Standards/Approvals No | ||
Adhesive Backing Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Tamiya Clear Styrene Plastic Sheet Carbon
- Tufnol Brown Synthetic Resin Bonded Fabric Plastic Sheet Weave Cotton, Phenolic Resin
- Tufnol Brown Synthetic Resin Bonded Fabric Plastic Sheet Phenolic Resin, Weave Cotton
- ebm-papst QLZ Series Tangential Centrifugal Fan 150 m³/h, AC Operation 96 mm x 257mm x 83 mm
- RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2500 mm x 1250mm x 5 mm
- Tamiya Black Styrene Bar, 400 mm
- Hammond RL6585 Series Black Plastic Enclosure 100.1 mm x 175.01 mm x
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene IP54, 24.9 mm x 125 mm x
