Fischer Silver Metal Plasterboard Fixing, 4.5 mm fixing hole diameter

Subtotal (1 box of 100 units)*

PHP5,025.10

(exc. VAT)

PHP5,628.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP5,025.10PHP50.251

*price indicative

RS Stock No.:
675-845
Mfr. Part No.:
40432
Manufacturer:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Product Type

Plasterboard Fixing

Fixing Hole Diameter

4.5mm

Length

31mm

Material

Metal

Drive Type

Pozidriv

Sub Type

Plasterboard Fixing

Colour

Silver

RoHS Status: Exempt

COO (Country of Origin):
CN
The Fischer Plasterboard fixing is engineered for secure and efficient attachment to gypsum plasterboard and gypsum fibreboard. With its innovative design, this self-tapping metal fixing allows for easy installation without the need for a special tool, making it perfect for a variety of applications, such as mounting wall lamps, speaker cabinets, and electrical installations. Its Sharp thread ensures a reliable, positive fit, achieving a high load-bearing capacity while minimising space requirements behind the boards. Whether you're working on a renovation or a new build, this versatile fixing is Ideal for ensuring that your fixtures are firmly affixed with confidence.

Self-tapping design simplifies installation in plasterboard materials

Cross-drive recess allows for the use of standard screwdrivers without special tools

Compact size ensures minimal intrusion behind the board for various applications

Sharp self-tapping thread provides secure fixings while maximising load-bearing capacity

Compatible with widely used screws, hooks, and eye screws for diverse applications

Optimised for installation in pre-positioned fixtures, enhancing efficiency on-site

Suitable for a range of screw diameters from 4.0 to 5.0 mm, providing flexibility

Pre-drilling with an 8 mm drill bit is recommended for thicker plasterboard setups

Not recommended for use with tiled plasterboard, maintaining focus on plasterboard applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy