Fischer Fixings Silver Metal, Nylon Cavity Wall Fixings, 10 mm fixing hole diameter

Subtotal (1 box of 25 units)*

PHP2,499.66

(exc. VAT)

PHP2,799.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP2,499.66PHP99.986

*price indicative

RS Stock No.:
561-636
Mfr. Part No.:
572921
Manufacturer:
Fischer Fixings
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Fixings

Product Type

Cavity Wall Fixings

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

30mm

Length

55mm

Material

Metal, Nylon

Sub Type

Cavity Fixing

Colour

Silver

Thread Size

M5

Finish

Silver

Minimum Fixing Thickness

9.5mm

Standards/Approvals

EC1, EC2, EC3, EC5, EN 1992-4

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Fischer Fixings panel plug features a Panhead screw with a PZ-drive and allows up to 50% faster installation compared to comparable panel plugs. It enables easy installation using a cordless screwdriver without requiring a setting tool.

One plug length per diameter for all common building material thicknesses

High loads thanks to 2 component technology

Nylon plug edge prevents damage to the building material surface

Related links