Bosch 0.601.5A7.070 Cordless 12 V Planer Brushless
- RS Stock No.:
- 870-754
- Mfr. Part No.:
- 0.601.5A7.070
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP23,349.69
(exc. VAT)
PHP26,151.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,349.69 |
*price indicative
- RS Stock No.:
- 870-754
- Mfr. Part No.:
- 0.601.5A7.070
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Planer | |
| Speed | 14500rpm | |
| Power Rating | 12V | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 56mm | |
| Overall Length | 253mm | |
| Overall Height | 122mm | |
| Standards/Approvals | No | |
| Weight | 1.5kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Planer | ||
Speed 14500rpm | ||
Power Rating 12V | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 56mm | ||
Overall Length 253mm | ||
Overall Height 122mm | ||
Standards/Approvals No | ||
Weight 1.5kg | ||
- COO (Country of Origin):
- HU
The Bosch Cordless planer delivers exceptional tool control and precision for a range of woodworking tasks, setting a new standard for professional performance with its Compact and ergonomic design.
Planing width is a maximum of 56 mm for efficient material removal
The planing depth adjusts between 0 to 2 mm to suit specific requirements
It features a rebating depth of up to 17 mm for versatile applications
Lightweight at 1.5 kg, offering ease of handling and manoeuvrability
Related links
- Makita DKP181Z Cordless 18 V Planer Brushless
- Makita KP001GZ03 Cordless 40 V Planer Brushless
- Bosch 06015B5000 Cordless Planer Brushless
- DeWALT DCP580N-XJ Cordless Planer Brushless
- DeWALT D26500K-QS Corded 1.05 kW Planer Brushless
- Bosch PRO GWB Cordless 12 V 11 nm 1300rpm
- Bosch 0.601.9N7 Keyless Cordless 12 V 10 in 32 nm 18000rpm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
