RS PRO Plain Bearing, 1.125 in OD

Subtotal (1 unit)*

PHP1,592.45

(exc. VAT)

PHP1,783.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,592.45

*price indicative

RS Stock No.:
528-821
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Outside Diameter

1.125in

Material

Sintered Bronze

COO (Country of Origin):
US

RS PRO 1-1/8 in Sintered Bronze Plain Bearing


This RS PRO sintered bronze plain bearing is designed to provide reliable performance in various industrial applications. Its primary use is to reduce friction between moving parts, ensuring smooth operation and extending the lifespan of machinery. The bearing's robust construction makes it Ideal for demanding environments.

Features and Benefits


Sintered Bronze Material: Offers excellent wear resistance and durability, ensuring long-lasting performance.
1-1/8 in Length: Suitable for applications requiring specific dimensional compatibility.
1.12 in Outside Diameter: Provides a snug fit for enhanced stability and reduced vibration.
0.87 in Shaft Diameter: Compatible with a wide range of shaft sizes, offering versatility in use.

Applications


Industrial machinery
Automotive components
Aerospace equipment

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy