Subtotal (1 unit)*
PHP1,099.36
(exc. VAT)
PHP1,231.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,099.36 |
*price indicative
- RS Stock No.:
- 558-510
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.875in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 0.875in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 1-1/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary benefit is its Ability to reduce friction and wear, ensuring smooth operation and extended lifespan of machinery.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, Ideal for demanding environments
1-1/4 in Length: Suitable for a variety of shaft sizes, offering versatility in application
0.87 in Outside Diameter: Ensures compatibility with standard housing sizes
0.62 in Shaft Diameter: Designed to fit common shaft dimensions, facilitating easy integration
1-1/4 in Length: Suitable for a variety of shaft sizes, offering versatility in application
0.87 in Outside Diameter: Ensures compatibility with standard housing sizes
0.62 in Shaft Diameter: Designed to fit common shaft dimensions, facilitating easy integration
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key standards: Complies with relevant industry standards for quality and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
