RS PRO 12mm Bore Plain Bearing, 17 mm OD, 50 N
- RS Stock No.:
- 528-057
- Manufacturer:
- RS PRO
Subtotal (1 bag of 3 units)*
PHP1,115.65
(exc. VAT)
PHP1,249.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,115.65 | PHP371.883 |
*price indicative
- RS Stock No.:
- 528-057
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 12mm | |
| Outside Diameter | 17mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 12mm | ||
Outside Diameter 17mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 12.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring smooth rotational or sliding motion. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial uses. The flanged design provides additional support and stability, ensuring reliable performance under dynamic and static loads.
Features and Benefits
Sintered Bronze Material: Provides excellent durability and wear resistance
Flanged Design: Offers additional support and stability for enhanced performance
Bore Size of 12.02 mm: Suitable for precise fitting in various applications
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under moving loads
Static Load Rating of 50 N/mm²: Capable of withstanding high stationary loads
Outside Diameter of 17.04 mm: Fits a wide range of housings
Width of 16 mm: Compact design for space-constrained applications
Flanged Design: Offers additional support and stability for enhanced performance
Bore Size of 12.02 mm: Suitable for precise fitting in various applications
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under moving loads
Static Load Rating of 50 N/mm²: Capable of withstanding high stationary loads
Outside Diameter of 17.04 mm: Fits a wide range of housings
Width of 16 mm: Compact design for space-constrained applications
Applications
Automotive industry
Machinery manufacturing
Aerospace engineering
Industrial equipment
Machinery manufacturing
Aerospace engineering
Industrial equipment
Additional Information
Key Standards: ISO 2795:1991
This plain bearing is Ideal for use in environments where reliability and longevity are critical, ensuring smooth operation across various industrial sectors.
This plain bearing is Ideal for use in environments where reliability and longevity are critical, ensuring smooth operation across various industrial sectors.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
